This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8221LDMAA12E2RR00O

Extended
Manufacturer
Zhaoqing Ruilong Elec.
MFR.Part #
8221LDMAA12E2RR00O
JLCPCB Part #
C723105
Package
Plugin,D6.3xL12mm
Description
-55℃~+105℃ 12mm 2.5mm 2000hrs@105℃ 220uF 25V 3.8A@100kHz 36mΩ@100kHz 6.3mm ±20% 插件,D6.3xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2781
1000+ $0.1077
2500+ $0.1038
5000+ $0.1020

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons