
* Images are for reference only
8821LAMAA09M2RR00T
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- 8821LAMAA09M2RR00T
- JLCPCB Part #
- C915768
- Package
- SMD,D6.3xL9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25mΩ@100kHz 4.8A@100kHz 6.3V 6.3mm 820uF 9mm ±20% SMD,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1537
50+
$0.1505
150+
$0.1484
500+
$0.1463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?