
* Images are for reference only
RM07D201KC14E100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM07D201KC14E100
- JLCPCB Part #
- C2974822
- Package
- Plugin,P=5.08mm
- Description
- 1.25kA 130V 13J 170V 200V 250mW 250pF@1kHz 340V 5.08mm 插件,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0220
1000+
$0.0182
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?