
* Images are for reference only
CFC2J223JG1I17095100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2J223JG1I17095100
- JLCPCB Part #
- C19712463
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 22nF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0364
500+
$0.0315
1000+
$0.0280
5000+
$0.0251
10000+
$0.0237