
* Images are for reference only
RM07D301KC1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM07D301KC1IE100
- JLCPCB Part #
- C19089367
- Package
- Plugin,P=5.08mm
- Description
- 1.25kA 165pF@1kHz 195V 20J 250V 250mW 300V 5.08mm 505V Plugin,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
200+
$0.0323
1000+
$0.0253
2000+
$0.0225
10000+
$0.0200
20000+
$0.0187
Related Products
Welcome back, may I help you?