
* Images are for reference only
CY1222ME1PEF46X2P0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY1222ME1PEF46X2P0
- JLCPCB Part #
- C19089332
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 400V CQC、UL、VDE、CUL、ENEC Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
100+
$0.0432
300+
$0.0378
1000+
$0.0337
5000+
$0.0305
10000+
$0.0289
Related Products
Welcome back, may I help you?