
* Images are for reference only
CC4D501MF1MEE48YB100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4D501MF1MEE48YB100
- JLCPCB Part #
- C20754730
- Package
- Plugin,P=12.5mm
- Description
- 10.1mm 10.5mm 12.5mm 20kV 500pF Y5U ±20% 插件,P=12.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$2.6377
10+
$2.2315
30+
$1.9779
100+
$1.7178
500+
$1.6006
1000+
$1.5492
Welcome back, may I help you?