
* Images are for reference only
CFBGA224KE0324
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFBGA224KE0324
- JLCPCB Part #
- C4945018
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 125V 220nF ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 857
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0644
150+
$0.0558
1000+
$0.0494
2000+
$0.0442
5000+
$0.0418
Related Products
Welcome back, may I help you?