
* Images are for reference only
Y2120K-D1I-B4-AC250V
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- Y2120K-D1I-B4-AC250V
- JLCPCB Part #
- C3148256
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 12pF 250V CQC、UL、VDE、CUL、ENEC Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 664
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
200+
$0.0135
1000+
$0.0132
2000+
$0.0130
Related Products
Welcome back, may I help you?