
* Images are for reference only
HFZ331KBFEF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HFZ331KBFEF0KR
- JLCPCB Part #
- C1643209
- Package
- Plugin,P=12.5mm
- Description
- 10mm 12.5mm 330pF 6kV ±10% 插件,P=12.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
200+
$0.3131
500+
$0.3019
1000+
$0.2971
Welcome back, may I help you?