* Images are for reference only
RVT1H101M0810 100UF 50V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1H101M0810 100UF 50V
- JLCPCB Part #
- C970687
- Package
- SMD,D8xL10.2mm
- Description
- 100uF 50V 146mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1H101M0810 100UF 50V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1H101M0810 100UF 50V technical specifications, attributes, and parameters.
RVT1H101M0810 100UF 50V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1H101M0810 100UF 50V datasheets or manufacturer documentation.
Datasheet: RVT1H101M0810 100UF 50V Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 50
In-stock Item Pricing