* Images are for reference only
DB128R-7.62-2P-GN-S
- Manufacturer
- DORABO
- MFR.Part #
- DB128R-7.62-2P-GN-S
- JLCPCB Part #
- C2985042
- Package
- Push-Pull,P=7.62mm
- Description
- 1x2P 20A -40℃~+105℃ 300V Green 12~30 Right-Angle 7.62mm 2.5 1 2 Push-Pull,P=7.62mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DB128R-7.62-2P-GN-S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DB128R-7.62-2P-GN-S technical specifications, attributes, and parameters.
DB128R-7.62-2P-GN-S symbol, PCB footprint from the free EasyEDA PCB design tool.
DB128R-7.62-2P-GN-S datasheets or manufacturer documentation.
Datasheet: DB128R-7.62-2P-GN-S Datasheet (PDF)
Minimum: 47
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing