
* Images are for reference only
USF370-1.00M-0.01%-5PPM
Extended
- Manufacturer
- Caddock
- MFR.Part #
- USF370-1.00M-0.01%-5PPM
- JLCPCB Part #
- C1366996
- Package
- Plugin
- Description
- -40℃~+85℃ 1MΩ 750mW Thick Film Resistor ±0.01% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9750
200+
$12.3736
500+
$11.9401
1000+
$11.7250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?