
* Images are for reference only
USF370-5.00M-0.01%-5PPM
Extended
- Manufacturer
- Caddock
- MFR.Part #
- USF370-5.00M-0.01%-5PPM
- JLCPCB Part #
- C3368039
- Package
- -
- Description
- -40℃~+85℃ 5MΩ 750mW Thick Film Resistor ±0.01% ±5ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2774
200+
$16.3616
500+
$15.7868
1000+
$15.5027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?