
* Images are for reference only
MP930-0.025-5%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MP930-0.025-5%
- JLCPCB Part #
- C1525766
- Package
- TO-220
- Description
- -55℃~+150℃ 0ppm/℃~+300ppm/℃ 25mΩ 30W Thick Film Resistor ±5% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9414
200+
$1.9120
500+
$1.8446
1000+
$1.8125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?