
* Images are for reference only
MS315-100-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MS315-100-1%
- JLCPCB Part #
- C1019393
- Package
- Plugin,D8.9xL50.8mm
- Description
- 100Ω 15W Thick Film Resistor ±1% ±50ppm/℃ 插件,D8.9xL50.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1005
200+
$6.6190
500+
$6.3862
1000+
$6.2706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?