
* Images are for reference only
MP820-5.00K-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MP820-5.00K-1%
- JLCPCB Part #
- C1367177
- Package
- TO-220
- Description
- -20ppm/℃~+50ppm/℃ -55℃~+175℃ 20W 5kΩ Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6473
200+
$2.1867
500+
$2.1096
1000+
$2.0710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?