
* Images are for reference only
PQQC3-D48-S5-OS
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQQC3-D48-S5-OS
- JLCPCB Part #
- C6358534
- Package
- SIP,22x8.2mm
- Description
- -40℃~+85℃ 1 1.5kV 1000uF 12.8mm 200mVp-p 22mm 36V~75V 3W 460kHz 5V 600mA 8.2mm 80% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode SIP,22x8.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8130
180+
$6.3092
540+
$6.0989
1080+
$5.9945
Welcome back, may I help you?