This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQQC3-D48-S15-OS

Extended
Manufacturer
CUI
MFR.Part #
PQQC3-D48-S15-OS
JLCPCB Part #
C7029727
Package
SIP,22x8.2mm
Description
1 1.5kV 15V 200mA 36V~75V 3W 82% SIP,22x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0666
180+ $6.4119
540+ $6.1968
1080+ $6.0908
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons