This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME2-S12-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PEME2-S12-S15-S
JLCPCB Part #
C6356976
Package
SIP,19.7x7.1mm
Description
1 1.995W 10.8V~13.2V 133mA 15V 3kV 85% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7731
200+ $4.6980
500+ $4.5402
1000+ $4.4629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons