
* Images are for reference only
AE15B-UW-S24
Extended
- Manufacturer
- CUI
- MFR.Part #
- AE15B-UW-S24
- JLCPCB Part #
- C6119448
- Package
- DIP,89x63.5mm
- Description
- -40℃~+70℃ 1 150mVp-p 15W 200V~1.5kV 24V 25mm 470uF 5.6kV 625mA 63.5mm 65kHz 83% 89mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,89x63.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.7301
204+
$42.5874
504+
$41.1634
996+
$40.4603
Related Products
Welcome back, may I help you?