
* Images are for reference only
PQQC3-D48-S24-OS
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQQC3-D48-S24-OS
- JLCPCB Part #
- C7262402
- Package
- SIP,22x8.2mm
- Description
- -40℃~+85℃ 1 1.5kV 100uF 12.8mm 125mA 200mVp-p 22mm 24V 36V~75V 3W 460kHz 8.2mm 82% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode SIP,22x8.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8639
180+
$6.3295
540+
$6.1185
1080+
$6.0138
Welcome back, may I help you?