* Images are for reference only
SLP122M063A1P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP122M063A1P3
- JLCPCB Part #
- C3722891
- Package
- Plugin,D22xL25mm
- Description
- ±20% 1.4A@120Hz 10mm 63V 332mΩ@120Hz 1200uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP122M063A1P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP122M063A1P3 technical specifications, attributes, and parameters.
SLP122M063A1P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP122M063A1P3 datasheets or manufacturer documentation.
Datasheet: SLP122M063A1P3 Datasheet (PDF)
Minimum: 8
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS682M020EK0A
Cornell Dubilier Electronics
$206.133
-
184154M100RBB-F
Cornell Dubilier Electronics
$0.612
-
FCN1206A472J-H3
Cornell Dubilier Electronics
$0.3066
-
ALH505K251A072
Cornell Dubilier Electronics
$2.142
-
PSU80015
Cornell Dubilier Electronics
$39.3405
-
500C252T100AA2B
Cornell Dubilier Electronics
$15.201