* Images are for reference only
MLS771M100EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS771M100EA0A
- JLCPCB Part #
- C3308658
- Package
- Plugin,P=25.4mm
- Description
- 770uF 100V 238mΩ@120Hz ±20% 7.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS771M100EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS771M100EA0A technical specifications, attributes, and parameters.
MLS771M100EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS771M100EA0A datasheets or manufacturer documentation.
Datasheet: MLS771M100EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX471M250J032
Cornell Dubilier Electronics
$3.543
-
SLP331M450H5P3
Cornell Dubilier Electronics
$6.843
-
SLP471M250C7P3
Cornell Dubilier Electronics
$3.075
-
185222K400RAB-F
Cornell Dubilier Electronics
$0.465
-
160224K250F-F
Cornell Dubilier Electronics
$0.747
-
CGS232T450W4C
Cornell Dubilier Electronics
$158.166