* Images are for reference only
MLS212M060EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS212M060EA0A
- JLCPCB Part #
- C3308650
- Package
- Plugin,P=25.4mm
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS212M060EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS212M060EA0A technical specifications, attributes, and parameters.
MLS212M060EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS212M060EA0A datasheets or manufacturer documentation.
Datasheet: MLS212M060EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC18FD221J
Cornell Dubilier Electronics
$4.2915
-
381LQ563M010K042
Cornell Dubilier Electronics
$2.4165
-
SLPX271M385E5P3
Cornell Dubilier Electronics
$2.4165
-
930C2P12K-F
Cornell Dubilier Electronics
$3.0975
-
CGS651T450V4C
Cornell Dubilier Electronics
$49.164
-
CDV30EH360JO3F
Cornell Dubilier Electronics
$41.904