* Images are for reference only
HES442G350X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES442G350X4L
- JLCPCB Part #
- C2623149
- Package
- Bolt,D76.2xL117.48mm
- Description
- 350V 4400uF 0%~+50% 11A@120Hz 29mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES442G350X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES442G350X4L technical specifications, attributes, and parameters.
HES442G350X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES442G350X4L datasheets or manufacturer documentation.
Datasheet: HES442G350X4L Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
520C302R400CF2D
Cornell Dubilier Electronics
$261.171
-
716P10452KA3
Cornell Dubilier Electronics
$3.4665
-
MC18FA751F-F
Cornell Dubilier Electronics
$19.68
-
MC18FD161J-F
Cornell Dubilier Electronics
$6.51
-
MC22FF391G-TF
Cornell Dubilier Electronics
$9.756
-
MCM01-001ED501J-F
Cornell Dubilier Electronics
$17.7465