
* Images are for reference only
716P10452KA3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 716P10452KA3
- JLCPCB Part #
- C6462866
- Package
- Plugin,P=17.48mm
- Description
- -55℃~+85℃ 100nF 155V、200V ±5% Plugin,P=17.48mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7138
200+
$1.4817
500+
$1.4335
1000+
$1.4078
Related Products