* Images are for reference only
DCMC473U025BA2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC473U025BA2B
- JLCPCB Part #
- C2622286
- Package
- Bolt
- Description
- 25V 47000uF -10%~+75% 21.8mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC473U025BA2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC473U025BA2B technical specifications, attributes, and parameters.
DCMC473U025BA2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC473U025BA2B datasheets or manufacturer documentation.
Datasheet: DCMC473U025BA2B Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M80R44VT-F
Cornell Dubilier Electronics
$4.227
-
SLPX821M180A7P3
Cornell Dubilier Electronics
$1.6395
-
LPX101M400A3P3
Cornell Dubilier Electronics
$1.692
-
MLS133M010EK0A
Cornell Dubilier Electronics
$206.133
-
CGS473U040W4C
Cornell Dubilier Electronics
$62.6355
-
CMR05E430GPDP
Cornell Dubilier Electronics
$40.299