* Images are for reference only
MLS133M010EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS133M010EK0A
- JLCPCB Part #
- C3308644
- Package
- Plugin,P=25.4mm
- Description
- 13000uF 10V 81mΩ@120Hz 13.3A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS133M010EK0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS133M010EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS133M010EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS133M010EK0A datasheets or manufacturer documentation.
Datasheet: MLS133M010EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
AHA476M10C12T-F
Cornell Dubilier Electronics
$0.1416
AFK337M80P44T-F
Cornell Dubilier Electronics
$3.312
LP123M035H7P3
Cornell Dubilier Electronics
$3.45
CGH112T500V4C
Cornell Dubilier Electronics
$87.219
SLPX151M350C1P3
Cornell Dubilier Electronics
$2.238
CDV30FJ242FO3
Cornell Dubilier Electronics
$80.9775