* Images are for reference only
DCM213U100DJ2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM213U100DJ2B
- JLCPCB Part #
- C3813548
- Package
- Bolt,D76.2xL93.65mm
- Description
- 100V 21000uF -10%~+75% Bolt,D76.2xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM213U100DJ2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM213U100DJ2B technical specifications, attributes, and parameters.
DCM213U100DJ2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM213U100DJ2B datasheets or manufacturer documentation.
Datasheet: DCM213U100DJ2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12FA680G-F
Cornell Dubilier Electronics
$8.7435
-
MC22FD122J-F
Cornell Dubilier Electronics
$8.1255
-
MC22FF152J-TF
Cornell Dubilier Electronics
$10.9575
-
MCM01-001ED401K-F
Cornell Dubilier Electronics
$16.884
-
MCM01-010EF680J-F
Cornell Dubilier Electronics
$15.4875
-
MIN02-002CC100A-F
Cornell Dubilier Electronics
$7.0275