* Images are for reference only
CGS402T200W4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS402T200W4C
- JLCPCB Part #
- C2623909
- Package
- Bolt,D63.5xL104.78mm
- Description
- 200V 4000uF -10%~+50% 6.8A@120Hz 55mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS402T200W4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS402T200W4C technical specifications, attributes, and parameters.
CGS402T200W4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS402T200W4C datasheets or manufacturer documentation.
Datasheet: CGS402T200W4C Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CM06FD162JO3
Cornell Dubilier Electronics
$18.063
-
CM06FD511GO3
Cornell Dubilier Electronics
$11.637
-
CM06FD821GO3
Cornell Dubilier Electronics
$14.064
-
SLPX152M250H4P3
Cornell Dubilier Electronics
$14.661
-
SLPX221M450H3P3
Cornell Dubilier Electronics
$8.3685
-
SLPX682M035A7P3
Cornell Dubilier Electronics
$3.0375