
* Images are for reference only
E36D201HPN342TDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201HPN342TDA5U
- JLCPCB Part #
- C3815133
- Package
- Bolt,D63.5xL105mm
- Description
- -10%~+50% -40℃~+85℃ 105mm 2000hrs@85℃ 200V 28.58mm 3400uF 63.5mm 螺栓,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8596
200+
$13.1041
500+
$12.6441
1000+
$12.4157
Related Products