This website requires JavaScript.
no-image

* Images are for reference only

SLPX221M450H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX221M450H3P3
JLCPCB Part #
C7082748
Package
Plugin,D35xL30mm
Description
-25℃~+85℃ 1.206Ω@120Hz 1.66A@120Hz 10mm 220uF 3000hrs@85℃ 30mm 35mm 450V ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9655
200+ $3.5789
480+ $3.4583
1000+ $3.3989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons