
* Images are for reference only
SLPX682M035A7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX682M035A7P3
- JLCPCB Part #
- C7082761
- Package
- Plugin,D22xL40mm
- Description
- -40℃~+85℃ 10mm 2.97A@120Hz 22mm 3000hrs@85℃ 35V 40mm 6800uF 78mΩ@120Hz ±20% 插件,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2629
200+
$1.3020
500+
$1.2585
1000+
$1.2375
Welcome back, may I help you?