* Images are for reference only
CGS332T200W4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS332T200W4C
- JLCPCB Part #
- C2622462
- Package
- Bolt,D63.5xL104.78mm
- Description
- 200V 3300uF -10%~+50% 6.5A@120Hz 60mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS332T200W4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS332T200W4C technical specifications, attributes, and parameters.
CGS332T200W4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS332T200W4C datasheets or manufacturer documentation.
Datasheet: CGS332T200W4C Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC10010
Cornell Dubilier Electronics
$6.5865
-
AFK338M16P44B-F
Cornell Dubilier Electronics
$4.149
-
SFS37T35-5H384E-F
Cornell Dubilier Electronics
$8.835
-
CGH312T350V5L
Cornell Dubilier Electronics
$95.2755
-
HVMLS173M7R5EK0D
Cornell Dubilier Electronics
$141.4905
-
CMR05C100DPDM
Cornell Dubilier Electronics
$25.182