AFK338M16P44B-F
Extended
* Images are for reference only

AFK338M16P44B-F

Attributes
Value
MFR.Part #
AFK338M16P44B-F
JLCPCB Part #
C19555525
Package
-
Description
-55℃~+105℃ 1.8A@100kHz 16V 16mm 17mm 3300uF 35mΩ@100kHz 5000hrs@105℃ ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Voltage Rating16V
Height - Seated (Max)17mm
Tolerance±20%
Capacitance3300uF
Ripple Current1.8A@100kHz
Diameter16mm