
* Images are for reference only
CG402U100W4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG402U100W4C
- JLCPCB Part #
- C2622445
- Package
- Bolt,D63.5xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 100V 104.78mm 11.5A@120Hz 19mΩ@120Hz 2000hrs@85℃ 4000uF 63.5mm 螺栓,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0640
200+
$17.4397
500+
$16.8275
1000+
$16.5239
Related Products

CG102U100R4C
Cornell Dubilier Electronics
$56.6005

CGS402U100V4C
Cornell Dubilier Electronics
$38.3501

CGS402U100R4C
Cornell Dubilier Electronics
$25.5716

HES202G400W4C
Cornell Dubilier Electronics
$128.8219

CGS602T250W4C
Cornell Dubilier Electronics
$96.6899

CGS603U063W4C
Cornell Dubilier Electronics
$120.5721
Welcome back, may I help you?