* Images are for reference only
CGS192T250V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS192T250V5L
- JLCPCB Part #
- C2622372
- Package
- Bolt,D50.8xL142.88mm
- Description
- 250V 1900uF -10%~+50% 4.9A@120Hz 105mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS192T250V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS192T250V5L technical specifications, attributes, and parameters.
CGS192T250V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS192T250V5L datasheets or manufacturer documentation.
Datasheet: CGS192T250V5L Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ331M450K452
Cornell Dubilier Electronics
$12.7995
-
381LR122M200K042
Cornell Dubilier Electronics
$9.297
-
381LR181M450H042
Cornell Dubilier Electronics
$9.372
-
381LX182M063J012
Cornell Dubilier Electronics
$3.501
-
SLP221M220A1P3
Cornell Dubilier Electronics
$3.189
-
SLP271M250A5P3
Cornell Dubilier Electronics
$4.173