This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS264U016V5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS264U016V5L
JLCPCB Part #
C2622941
Package
Bolt,D50.8xL142.88mm
Description
-10%~+75% -40℃~+85℃ 0.26F 142.88mm 16V 2000hrs@85℃ 38.74A@10kHz 3mΩ@120Hz 50.8mm 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.3666
200+ $31.1009
500+ $30.0093
1000+ $29.4683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons