* Images are for reference only
CGS102T500W3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS102T500W3C
- JLCPCB Part #
- C3813796
- Package
- Bolt,D63.5xL79.38mm
- Description
- 500V 1000uF -10%~+50% 4.7A@120Hz 101mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS102T500W3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS102T500W3C technical specifications, attributes, and parameters.
CGS102T500W3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS102T500W3C datasheets or manufacturer documentation.
Datasheet: CGS102T500W3C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS331M200EK1A
Cornell Dubilier Electronics
$206.133
-
380LX261M550A452
Cornell Dubilier Electronics
$9.483
-
167104K100A-F
Cornell Dubilier Electronics
$0.5115
-
160154K250F-F
Cornell Dubilier Electronics
$0.7215
-
947D331K132ALGSN
Cornell Dubilier Electronics
$103.5675
-
947D271K112CCRSN
Cornell Dubilier Electronics
$92.457