* Images are for reference only
CGH362T450X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH362T450X4L
- JLCPCB Part #
- C3815915
- Package
- Bolt,D76.2xL117.48mm
- Description
- 450V 3600uF -10%~+50% 10.3A@120Hz 32.6mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH362T450X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH362T450X4L technical specifications, attributes, and parameters.
CGH362T450X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH362T450X4L datasheets or manufacturer documentation.
Datasheet: CGH362T450X4L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160274J63C-F
Cornell Dubilier Electronics
$0.9915
-
CGS862U100R4C
Cornell Dubilier Electronics
$30.7545
-
HVMLS173M7R5EK0D
Cornell Dubilier Electronics
$141.4905
-
381LR222M200A052
Cornell Dubilier Electronics
$6.504
-
CDV30EK470JO3
Cornell Dubilier Electronics
$44.538
-
CM07FD103FO3
Cornell Dubilier Electronics
$108.8745