* Images are for reference only
CGS362T450X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS362T450X4L
- JLCPCB Part #
- C3814354
- Package
- Bolt,D76.2xL117.48mm
- Description
- 450V 3600uF -10%~+50% 9.2A@120Hz 41mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS362T450X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS362T450X4L technical specifications, attributes, and parameters.
CGS362T450X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS362T450X4L datasheets or manufacturer documentation.
Datasheet: CGS362T450X4L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HES601G350V2C
Cornell Dubilier Electronics
$55.1565
-
101C133U050AB2B
Cornell Dubilier Electronics
$128.07
-
185562K100RAA-F
Cornell Dubilier Electronics
$0.465
-
CMR04F111JPDR
Cornell Dubilier Electronics
$47.664
-
MC18FA271J-TF
Cornell Dubilier Electronics
$3.7095
-
CMR05C1R5DPDR
Cornell Dubilier Electronics
$45.7995