* Images are for reference only
947D541K112DERSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D541K112DERSN
- JLCPCB Part #
- C3802211
- Package
- Plugin
- Description
- 540uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D541K112DERSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D541K112DERSN technical specifications, attributes, and parameters.
947D541K112DERSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D541K112DERSN datasheets or manufacturer documentation.
Datasheet: 947D541K112DERSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
185154J50RAA-F
Cornell Dubilier Electronics
$1.3875
-
381LX681M250J052
Cornell Dubilier Electronics
$8.1525
-
382LX183M063A082
Cornell Dubilier Electronics
$16.3365
-
383LX182M250N052
Cornell Dubilier Electronics
$18.3255
-
383LX473M025A062
Cornell Dubilier Electronics
$18.6795
-
383LX473M050B082VS
Cornell Dubilier Electronics
$31.4235