This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

382LX183M063A082

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
382LX183M063A082
JLCPCB Part #
C5494637
Package
Plugin,D35xL80mm
Description
-40℃~+85℃ 18000uF 3000hrs@85℃ 35mm 63V 80mm ±20% 插件,D35xL80mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5426
160+ $7.0003
480+ $6.7667
960+ $6.6508
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons