
* Images are for reference only
MKP1847522444P4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847522444P4
- JLCPCB Part #
- C5670687
- Package
- Plugin
- Description
- -40℃~+85℃ 2.2uF 440V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7982
182+
$9.4967
455+
$9.1785
1001+
$9.0219
Welcome back, may I help you?