* Images are for reference only
947D501K901BEMSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D501K901BEMSN
- JLCPCB Part #
- C3807880
- Package
- Plugin
- Description
- 500uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D501K901BEMSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D501K901BEMSN technical specifications, attributes, and parameters.
947D501K901BEMSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D501K901BEMSN datasheets or manufacturer documentation.
Datasheet: 947D501K901BEMSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX271M315J452
Cornell Dubilier Electronics
$2.784
-
SLPX821M250C9P3
Cornell Dubilier Electronics
$4.572
-
160105K250N-F
Cornell Dubilier Electronics
$1.3815
-
CD5CC040CO3
Cornell Dubilier Electronics
$5.3085
-
CMR05F391GODR
Cornell Dubilier Electronics
$58.785
-
D105F331FO3
Cornell Dubilier Electronics
$16.35