
* Images are for reference only
C9TS5MD5770AARX
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C9TS5MD5770AARX
- JLCPCB Part #
- C3800138
- Package
- Plugin
- Description
- -25℃~+55℃ -5%~+15% 415V 77uF 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.8612
200+
$23.5534
500+
$22.7249
1000+
$22.3162
Related Products
Welcome back, may I help you?