
* Images are for reference only
MKP18454471051
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP18454471051
- JLCPCB Part #
- C3809826
- Package
- Plugin
- Description
- -55℃~+100℃ 470nF 600V、1kV ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2576
250+
$3.1956
500+
$3.0843
1000+
$3.0279
Welcome back, may I help you?