* Images are for reference only
935C2W2K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 935C2W2K-F
- JLCPCB Part #
- C3791392
- Package
- Plugin,D15.4xL31.7mm
- Description
- 2uF -55℃~+105℃ ±10% Plugin,D15.4xL31.7mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 935C2W2K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
935C2W2K-F technical specifications, attributes, and parameters.
935C2W2K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
935C2W2K-F datasheets or manufacturer documentation.
Datasheet: 935C2W2K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA227M025F24T-F
Cornell Dubilier Electronics
$1.941
-
380LQ152M250K052
Cornell Dubilier Electronics
$4.926
-
380LX183M050A452
Cornell Dubilier Electronics
$5.007
-
SLPX471M400E4P3
Cornell Dubilier Electronics
$6.0855
-
381LR331M420K452
Cornell Dubilier Electronics
$7.281
-
UNL5W100K-F
Cornell Dubilier Electronics
$84.7635