
* Images are for reference only
MKP383313040JDM2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383313040JDM2B0
- JLCPCB Part #
- C3789100
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 13nF 200V、400V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4415
200+
$0.1709
500+
$0.1649
1000+
$0.1620
Welcome back, may I help you?